EPSON SG-9101CB 24.000MHz C10PHAAA
| Manufacturer | |
| Mfr. Part # | SG-9101CB 24.000MHz C10PHAAA |
| LCSC Part # | C728981 |
| Package | SMD5032-4P |
| Customer # | |
| Key Attributes | Programmable Crystal Oscillator with Spread Spectrum |
| Description | 24MHz SMD5032-4P Oscillators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON | |
| Package | SMD5032-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
154
154
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.9594 $ 0.3331 | $ 0.33 |
10+ | $ 1.6743 $ 0.2847 | $ 2.85 |
30+ | $ 1.4963 $ 0.2544 | $ 7.63 |
100+ | $ 1.3136 $ 0.2234 | $ 22.34 |
500+ | $ 1.2317 $ 0.2094 | $ 104.70 |
1,000+ | $ 1.1955 $ 0.2033 | $ 203.30 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$