XP Power IMA0115S05
| Manufacturer | |
| MPN | IMA0115S05 |
| LCSC Part # | C7289502 |
| Packaging | SIP,19.5x9.2mm |
| Customer # | |
| Key Attributes | SIP,19.5x9.2mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | SIP,19.5x9.2mm | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Vin | 13.5V~16.5V | |
| Vout | 5V | |
| Features | Short Circuit Protection;Overvoltage protection | |
| Conversion Efficiency | 72% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Single and Dual Outputs
- SIP7 Package
- -40°C to +75°C Operation
- Full Load at 75°C Ambient
- 4000 VAC Isolation, 1xMOP at 300 VAC
- 2μA Patient Leakage Current
- MTBF 2.5 MHrs
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 16.5619 | $ 16.56 |
| 200+ | $ 6.6087 | $ 1321.74 |
| 500+ | $ 6.3875 | $ 3193.75 |
| 1,000+ | $ 6.2784 | $ 6278.40 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | SIP,19.5x9.2mm | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Vin | 13.5V~16.5V | |
| Vout | 5V | |
| Features | Short Circuit Protection;Overvoltage protection | |
| Conversion Efficiency | 72% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Single and Dual Outputs
- SIP7 Package
- -40°C to +75°C Operation
- Full Load at 75°C Ambient
- 4000 VAC Isolation, 1xMOP at 300 VAC
- 2μA Patient Leakage Current
- MTBF 2.5 MHrs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

