RESI HVLR3908F100MK9
| Manufacturer | RESIAsian Brands |
| MPN | HVLR3908F100MK9 |
| LCSC Part # | C7287467 |
| Packaging | Through Hole,D8xL39mm |
| Customer # | |
| Key Attributes | RES 100MΩ ±1% 3W Through Hole,D8xL39mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | RESI | |
| Packaging | Through Hole,D8xL39mm | |
| Resistance | 100MΩ | |
| Power(Watts) | 3W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+175℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
HVLR precision non-inductive high-voltage resistors feature a resistance range of 1KΩ~1GΩ, maximum accuracy of ±0.1%, temperature coefficient of ±100ppm/℃, and maximum working voltage of 48000Vmax. The maximum working voltage of the resistor shall be the lesser of U = 1/2 /(P×R) and Umax. The product silkscreen consists of brand logo + part number + production date code.
Features
- High precision
- High voltage
- Low voltage coefficient
- High reliability
Applications
Medical devices, electrical equipment, instrumentation, automotive electronics, test & measurement equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 14.9789 | $ 14.98 |
| 10+ | $ 14.334 | $ 143.34 |
| 25+ | $ 13.2159 | $ 330.40 |
| 100+ | $ 12.2417 | $ 1224.17 |
Standard Packaging25/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | RESI | |
| Packaging | Through Hole,D8xL39mm | |
| Resistance | 100MΩ | |
| Power(Watts) | 3W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+175℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
HVLR precision non-inductive high-voltage resistors feature a resistance range of 1KΩ~1GΩ, maximum accuracy of ±0.1%, temperature coefficient of ±100ppm/℃, and maximum working voltage of 48000Vmax. The maximum working voltage of the resistor shall be the lesser of U = 1/2 /(P×R) and Umax. The product silkscreen consists of brand logo + part number + production date code.
Features
- High precision
- High voltage
- Low voltage coefficient
- High reliability
Applications
Medical devices, electrical equipment, instrumentation, automotive electronics, test & measurement equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



