Images are for reference only
EDA Models

YAGEO YC124-FR-074K3L

Manufacturer
YAGEO
Asian Brands
Mfr. Part #
YC124-FR-074K3L
LCSC Part #
C728742
Package
0402x4
Customer #
Key Attributes
RES ARRAY 4 RES 4.3kΩ 0402x4
Description
4 ±1% 4.3kΩ 62.5mW ±200ppm/℃ 0402x4 Resistor Networks, Arrays RoHS
Datasheet pdf icon YAGEO YC124-FR-074K3L

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Resistors/Resistor Networks, Arrays
Manufacturer YAGEO
Package 0402x4
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8533211000
USHTS 8533210020
TARIC 8533210000
CAHTS 8533210000
BRHTS 85332110
INHTS 85332111
MXHTS 8533.21.01

Related Resources

Type Link
Datasheet pdf icon YAGEO YC124-FR-074K3L
EDA Models

Additional Information

Type Details
Minimum 100
Multiple 100
Standard Packaging 10000
Sales Unit Piece
Out of Stock
Stock Notification
Qty. Unit Price (Reference Only) Ext. Price
100+
$ 0.0064 $ 0.64
1,000+
$ 0.0049 $ 4.90
3,000+
$ 0.0041 $ 12.30
10,000+
$ 0.0036 $ 36.00
50,000+
$ 0.0032 $ 160.00
100,000+
$ 0.0029 $ 290.00
Standard Packaging 10000/Full Reel