YAGEO RT1206DRE0775KL
| Manufacturer |
YAGEO
Asian Brands |
| Mfr. Part # | RT1206DRE0775KL |
| LCSC Part # | C728685 |
| Package | 1206 |
| Customer # | |
| Key Attributes | RES 75kΩ ±0.5% 250mW 1206 |
| Description | 75kΩ 250mW 200V Thin Film Resistor ±0.5% ±50ppm/℃ 1206 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,520
4,520
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.025 | $ 0.50 |
200+ | $ 0.0197 | $ 3.94 |
600+ | $ 0.0167 | $ 10.02 |
5,000+ | $ 0.015 | $ 75.00 |
10,000+ | $ 0.0134 | $ 134.00 |
20,000+ | $ 0.0126 | $ 252.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$