YAGEO RT0805BRD07750RL
| Manufacturer |
YAGEO
Asian Brands |
| MPN | RT0805BRD07750RL |
| LCSC Part # | C728656 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 750Ω ±0.1% 125mW 0805 |
| Description | 125mW 750Ω 150V Thin Film Resistor ±25ppm/℃ ±0.1% 0805 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
3,880
3,880
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
20+ | $ 0.0395 | $ 0.79 |
200+ | $ 0.0326 | $ 6.52 |
600+ | $ 0.0288 | $ 17.28 |
5,000+ | $ 0.0258 | $ 129.00 |
10,000+ | $ 0.0238 | $ 238.00 |
20,000+ | $ 0.0227 | $ 454.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$