YAGEO RT0805BRD0727KL
| Manufacturer |
YAGEO
Asian Brands |
| MPN | RT0805BRD0727KL |
| LCSC Part # | C728647 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 27kΩ ±0.1% 125mW 0805 |
| Description | 27kΩ 125mW 150V Thin Film Resistor ±25ppm/℃ ±0.1% 0805 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
18,700
18,700
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
10+ | $ 0.0466 | $ 0.47 |
100+ | $ 0.0385 | $ 3.85 |
300+ | $ 0.0345 | $ 10.35 |
1,000+ | $ 0.0314 | $ 31.40 |
5,000+ | $ 0.029 | $ 145.00 |
10,000+ | $ 0.0278 | $ 278.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$