LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MC14052BDR2G product image
  • MC14052BDR2G thumbnail 1
  • MC14052BDR2G thumbnail 2
  • Pinout
  • Footprint
Images for reference only

onsemi MC14052BDR2GRoHS

Manufacturer
MPN
MC14052BDR2G
LCSC Part #
C7285
Packaging
SOIC-16
Customer #
Key Attributes
Analog Multiplexers/Demultiplexers
Datasheetpdf icononsemi MC14052BDR2G
In-Stock: 2,600
2,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.392$ 1.96
50+$ 0.3036$ 15.18
150+$ 0.2657$ 39.86
500+$ 0.1931$ 96.55
2,500+$ 0.1721$ 430.25
5,000+$ 0.1595$ 797.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
Manufactureronsemi
PackagingSOIC-16
FeaturesFault protection;Level shifting
Operating Temperature-55℃~+125℃
Ron500Ω
Number of Channels4
Voltage - Supply3V~18V
Con32pF

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MC14051B, MC14052B, and MC14053B analog multiplexers are digitally−controlled analog switches. The MC14051B effectively implements an SP8T solid state switch, the MC14052B a DP4T, and the MC14053B a Triple SPDT. All three devices feature low ON impedance and very low OFF leakage current. Control of analog signals up to the complete supply voltage range can be achieved.

Features

AI Translation
  • Triple Diode Protection on Control Inputs
  • Switch Function is Break Before Make
  • Supply Voltage Range =3.0 Vdc to 18 Vdc
  • Analog Voltage Range (VDD - VEE)=3.0 to 18 V
  • Linearized Transfer Characteristics
  • Low−noise - 12 nV/√Cycle, f≥1.0 kHz Typical
  • Pin−for−Pin Replacement for CD4051, CD4052, and CD4053
  • NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb−Free and are RoHS Compliant