Broadcom HCNW2201-000E
| Manufacturer | |
| Mfr. Part # | HCNW2201-000E |
| LCSC Part # | C7284979 |
| Package | DIP-8 |
| Customer # | |
| Description | 25mA 3V 1.5V 4.5V~20V DC DIP-8 Logic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Package | DIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 42 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 5.3661 | $ 5.37 |
210+ | $ 2.1413 | $ 449.67 |
504+ | $ 2.0701 | $ 1043.33 |
1,008+ | $ 2.0352 | $ 2051.48 |
Standard Packaging 42/Full
Tube | ||
Better price for more quantity?
$