YAGEO PA0805FRE470R01L
| Manufacturer |
YAGEO
Asian Brands |
| Mfr. Part # | PA0805FRE470R01L |
| LCSC Part # | C728271 |
| Package | 0805 |
| Customer # | |
| Key Attributes | RES 0.01Ω ±1% 0.5W 0805 |
| Description | 500mW 10mΩ ±50ppm/℃ ±1% 0805 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
8,270 
8,270
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0673 | $ 0.67 |
100+ | $ 0.0565 | $ 5.65 |
300+ | $ 0.051 | $ 15.30 |
1,000+ | $ 0.047 | $ 47.00 |
5,000+ | $ 0.0429 | $ 214.50 |
10,000+ | $ 0.0413 | $ 413.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$