YAGEO AC2512FK-074R7L
| Manufacturer |
YAGEO
Asian Brands |
| Mfr. Part # | AC2512FK-074R7L |
| LCSC Part # | C728211 |
| Package | 2512 |
| Customer # | |
| Key Attributes | RES 4.7Ω ±1% 1W 2512 |
| Description | 1W 4.7Ω 200V Thick Film Resistor ±1% ±200ppm/℃ 2512 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Package | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
605 
605
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1055 | $ 0.53 |
50+ | $ 0.0863 | $ 4.32 |
150+ | $ 0.0767 | $ 11.51 |
500+ | $ 0.0696 | $ 34.80 |
2,500+ | $ 0.0638 | $ 159.50 |
4,000+ | $ 0.0609 | $ 243.60 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$