KEMET GT-2150R
| Manufacturer | |
| MPN | GT-2150R |
| LCSC Part # | C7281987 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single-Phase Filter Base Mount Power Line Filter Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Mounting Type | Base Mount | |
| Current Rating | 15A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
KEMET GT metal case filters meet single-phase requirements and offer multiple features. These filters are optimized for conducted noise, with screw-type or quick-connect input/output terminals.
Features
AI Translation
- Single-phase 250 VAC
- Current range: 3 to 20 A
- Operating temperature range: -25°C to +55°C
- Available in UL, CSA, or TÜV certified versions
- RoHS compliant
Applications
AI Translation
- Industrial equipment
- Electronic equipment
- Vending machines
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 131.7915 | $ 131.79 |
| 200+ | $ 52.586 | $ 10517.20 |
| 500+ | $ 50.8297 | $ 25414.85 |
| 1,000+ | $ 49.9613 | $ 49961.30 |
Standard Packaging20/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

