CW INDUSTRIES GF-165-0019
| Manufacturer | |
| MPN | GF-165-0019 |
| LCSC Part # | C7281411 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole 3PDT 125V Through Hole Slide Switches RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | CW INDUSTRIES | |
| Packaging | Through Hole | |
| Mounting Type | Through Hole | |
| Circuit | 3PDT | |
| Voltage Rating | 125V | |
| Termination Style | - |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | CW INDUSTRIES | |
| Packaging | Through Hole | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Circuit | 3PDT | |
| Voltage Rating | 125V | |
| Termination Style | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.346 | $ 3.35 |
| 200+ | $ 1.3349 | $ 266.98 |
| 500+ | $ 1.2905 | $ 645.25 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | CW INDUSTRIES | |
| Packaging | Through Hole | |
| Mounting Type | Through Hole | |
| Circuit | 3PDT | |
| Voltage Rating | 125V | |
| Termination Style | - |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | CW INDUSTRIES | |
| Packaging | Through Hole | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Circuit | 3PDT | |
| Voltage Rating | 125V | |
| Termination Style | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

