TONYU DY-IRMA385-T5
| Manufacturer |
TONYU
Asian Brands |
| Mfr. Part # | DY-IRMA385-T5 |
| LCSC Part # | C7280962 |
| Package | SIP-3 |
| Customer # | |
| Description | 37.9kHz 12m ±35° 2.5V~5.5V SIP-3 Photo Detectors - Remote Receiver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | TONYU | |
| Package | SIP-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
140
140
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1726 | $ 0.86 |
50+ | $ 0.134 | $ 6.70 |
150+ | $ 0.1174 | $ 17.61 |
500+ | $ 0.0968 | $ 48.40 |
2,500+ | $ 0.0876 | $ 219.00 |
5,000+ | $ 0.0821 | $ 410.50 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$