OMRON G6K-2F-RF-T DC12
| Manufacturer | |
| Mfr. Part # | G6K-2F-RF-T DC12 |
| LCSC Part # | C7280881 |
| Package | - |
| Customer # | |
| Description | 1A 12V High Frequency (RF) Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/High Frequency (RF) Relays | |
| Manufacturer | OMRON | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 8.4417 | $ 8.44 |
300+ | $ 3.3693 | $ 1010.79 |
600+ | $ 3.257 | $ 1954.20 |
900+ | $ 3.2001 | $ 2880.09 |
Standard Packaging 300/Full
Tray | ||