LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec FW-35-04-L-D-200-180 product image
Images for reference only

Samtec FW-35-04-L-D-200-180RoHS

Manufacturer
MPN
FW-35-04-L-D-200-180
LCSC Part #
C7280027
Packaging
Through Hole,P=1.27mm
Customer #
Key Attributes
CONN HEADER 70POS 1.27mm DUAL ROW TH
Datasheetpdf iconSamtec FW-35-04-L-D-200-180
Custom CablesMOQ 1pc
In-Stock: 12
12 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 10.3531$ 10.35
10+$ 9.9811$ 99.81
Standard Packaging13/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingThrough Hole,P=1.27mm
Circluar Pins/Square PinsPin Header
Pins Structure2x35P
Number of Pins70P
Contact PlatingGold
Pitch1.27mm
Operating Temperature-55℃~+125℃
Supplementary FeaturesDouble Molded
Number of Rows2
Row Spacing1.27mm
ColorBlack
Contact MaterialPhosphor bronze
Mounting TypeThrough Hole

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging13
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.