OPSCO Optoelectronics SK6812MINI-RV
| Manufacturer |
OPSCO Optoelectronics
Asian Brands |
| Mfr. Part # | SK6812MINI-RV |
| LCSC Part # | C7279958 |
| Package | SMD,3.7x3.5mm |
| Customer # | |
| Key Attributes | 3.5x3.7×1.1 mm, 0.2 W intelligent externally controlled surface-mount device (SMD) type LED |
| Description | SMD,3.7x3.5mm LED Addressable, Specialty RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | OPSCO Optoelectronics | |
| Package | SMD,3.7x3.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
1,490 
1,490
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0915 | $ 0.46 |
50+ | $ 0.0727 | $ 3.64 |
150+ | $ 0.0634 | $ 9.51 |
1,500+ | $ 0.0544 | $ 81.60 |
3,000+ | $ 0.0487 | $ 146.10 |
4,500+ | $ 0.0459 | $ 206.55 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$