JST SXH-001G-P0.6
| Manufacturer | |
| MPN | SXH-001G-P0.6 |
| LCSC Part # | C7279913 |
| Packaging | - |
| Customer # | |
| Key Attributes | CONN TERM 22~28AWG CRIMP GOLD |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | JST | |
| Packaging | - | |
| Wire Gauge - mm2 | 0.08~0.33 | |
| Wire Gauge - AWG | 22~28 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Reference Series | XH | |
| Insulation OD | 0.9mm~1.9mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 6000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,595
1,595 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1817 | $ 0.91 |
| 50+ | $ 0.142 | $ 7.10 |
| 150+ | $ 0.125 | $ 18.75 |
| 500+ | $ 0.1038 | $ 51.90 |
| 2,500+ | $ 0.0944 | $ 236.00 |
| 6,000+ | $ 0.0887 | $ 532.20 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | JST | |
| Packaging | - | |
| Wire Gauge - mm2 | 0.08~0.33 | |
| Wire Gauge - AWG | 22~28 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Reference Series | XH | |
| Insulation OD | 0.9mm~1.9mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 6000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



