LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Songle Relay SRE-24VDC-SL-2C product image
  • SRE-24VDC-SL-2C thumbnail 1
  • SRE-24VDC-SL-2C thumbnail 2
  • SRE-24VDC-SL-2C thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Songle Relay SRE-24VDC-SL-2CRoHS

Manufacturer
Songle RelayAsian Brands
MPN
SRE-24VDC-SL-2C
LCSC Part #
C72799
Packaging
Through Hole,22.6x17mm
Customer #
Key Attributes
Dual-group changeover relay
Datasheetpdf iconSongle Relay SRE-24VDC-SL-2C
In-Stock: 29
29 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7383$ 0.74
10+$ 0.5979$ 5.98
30+$ 0.5277$ 15.83
100+$ 0.4751$ 47.51
1,000+$ 0.4119$ 411.90
2,000+$ 0.4049$ 809.80
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRelays/Power Relays
ManufacturerSongle Relay
PackagingThrough Hole,22.6x17mm
Coil TypeNon-Polarized - Single Coil
Coil Voltage24V
Number of Pins8
Switching Current(Max)5A
Release Time10ms
Operate Time10ms
Contact Rating-
Contact Resistance100mΩ
Length22.6mm
Coil Rated Power450mW
Switching Voltage(Max)250V@AC
Width17mm
Contact Form2 Form C: 2C (DPDT-CO)
Coil Resistance1.28kΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece