LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NATIONSTAR RS-1515MBAM product image
  • RS-1515MBAM thumbnail 1
  • RS-1515MBAM thumbnail 2
  • RS-1515MBAM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NATIONSTAR RS-1515MBAMRoHS

Manufacturer
NATIONSTARAsian Brands
MPN
RS-1515MBAM
LCSC Part #
C727906
Packaging
SMD-4P,1.6x1.5mm
Customer #
Key Attributes
High-end LED display devices
Datasheetpdf iconNATIONSTAR RS-1515MBAM
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0241$ 0.48
200+$ 0.0196$ 3.92
600+$ 0.0171$ 10.26
2,000+$ 0.0156$ 31.20
14,000+$ 0.0134$ 187.60
28,000+$ 0.0127$ 355.60
Standard Packaging14000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerNATIONSTAR
PackagingSMD-4P,1.6x1.5mm
Forward CurrentR:8mA;G:5mA;B:3mA
Voltage - Forward(Vf)R:2V;G:2.6V;B:2.6V
Operating Temperature-30℃~+85℃
Wavelength - DominantR:622nm;G:528nm;B:468nm
Diode ConfigurationCommon Anode
Luminous IntensityR:52mcd;G:163mcd;B:18mcd
Length1.6mm
Height1mm
Width1.5mm
Installation methodTop-mount
Peak Wavelength-
Lens Color-
Viewing Angle110°
Power(Watts)R:50mW;G:51mW;B:51mW

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging14000
Sales UnitPiece

Introduction

AI Translation

These SMD LEDs are packaged in an industry standard PLCC4 package. These high reliability and high brightness LEDs are designed to work in a wide range of environmental conditions. A wide viewing angle and high brightness make these LEDs suitable for indoor screen, decorative lighting and amusement applications.

Applications

AI Translation
  • indoor screen
  • decorative lighting
  • amusement applications