VISHAY SQJ974EP-T1_GE3
| Manufacturer | |
| Mfr. Part # | SQJ974EP-T1_GE3 |
| LCSC Part # | C727845 |
| Package | PowerPAK-SO-8-4 |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 100V 30A PowerPAK-SO-8-4 |
| Description | N-Channel Array 100V 30A 48W Surface Mount PowerPAK-SO-8-4 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Package | PowerPAK-SO-8-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4,213
4,213
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1149 | $ 1.11 |
10+ | $ 0.907 | $ 9.07 |
30+ | $ 0.7918 | $ 23.75 |
100+ | $ 0.6639 | $ 66.39 |
500+ | $ 0.6063 | $ 303.15 |
1,000+ | $ 0.5791 | $ 579.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$