LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY IRFI620GPBF product image
  • IRFI620GPBF thumbnail 1
  • IRFI620GPBF thumbnail 2
  • IRFI620GPBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY IRFI620GPBFRoHS

Manufacturer
MPN
IRFI620GPBF
LCSC Part #
C727841
Packaging
TO-220F
Customer #
Key Attributes
MOSFET N-CH 200V 4.1A TO-220F
Datasheetpdf iconVISHAY IRFI620GPBF
In-Stock: 409
409 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7627$ 0.76
10+$ 0.6848$ 6.85
30+$ 0.641$ 19.23
100+$ 0.5923$ 59.23
500+$ 0.5712$ 285.60
1,000+$ 0.5615$ 561.50
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVISHAY
PackagingTO-220F
Drain to Source Voltage200V
Current - Continuous Drain(Id)4.1A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))2V
Pd - Power Dissipation30W
Reverse Transfer Capacitance (Crss@Vds)30pF
RDS(on)800mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)260pF
Gate Charge(Qg)14nC@10V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

Third generation power MOSFETs provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness. The TO-220 FULLPAK eliminates the need for additional insulating hardware in commercial-industrial applications. The molding compound used provides a high isolation capability and a low thermal resistance between the tab and external heatsink. This isolation is equivalent to using a 100 micron mica barrier with standard TO-220 product. The FULLPAK is mounted to a heatsink using a single clip or by a single screw fixing.

Features

AI Translation
  • Isolated package
  • High voltage Isolation = 2.5 kV RMS (t = 60 s; f = 60 Hz) COMPLIANT
  • Sink to lead creepage distance = 4.8 mm
  • Dynamic dV/dt rating
  • Low thermal resistance