Samtec FSI-150-03-G-S-M-AD
| Manufacturer | |
| MPN | FSI-150-03-G-S-M-AD |
| LCSC Part # | C7278360 |
| Packaging | SMD,P=1mm |
| Customer # | |
| Key Attributes | 1 1mm Surface Mount,Vertical 50P SMD,P=1mm Arrays, Edge Type, Mezzanine (Board to Board) RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | Samtec | |
| Packaging | SMD,P=1mm | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Pitch | 1mm | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Pins | 50P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 16 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 36.7609 | $ 36.76 |
| 192+ | $ 14.668 | $ 2816.26 |
| 496+ | $ 14.1787 | $ 7032.64 |
| 992+ | $ 13.9364 | $ 13824.91 |
Standard Packaging16/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | Samtec | |
| Packaging | SMD,P=1mm | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Pitch | 1mm | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Pins | 50P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 16 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

