VISHAY IRF520SPBF
| Manufacturer | |
| MPN | IRF520SPBF |
| LCSC Part # | C727833 |
| Packaging | D2PAK(TO-263) |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 9.2A D2PAK(TO-263) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | D2PAK(TO-263) | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 9.2A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 60W | |
| Reverse Transfer Capacitance (Crss@Vds) | 34pF | |
| RDS(on) | 270mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 360pF | |
| Gate Charge(Qg) | 16nC@10V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Third generation Power MOSFETs provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness. The D2PAK (TO-263) is a surface mount power package capable of accommodating die size up to HEX-4. It provides the highest power capability and the lowest possible on-resistance in any existing surface mount package. The D2PAK (TO-263) is suitable for high current applications because of its low internal connection resistance and can dissipate up to 2.0 W in a typical surface mount application.
Features
- Halogen-free According to IEC 61249-2-21 Definition
- Surface Mount RoHS Available
- Available in Tape and Reel
- Dynamic dV/dt Rating
- Repetitive Avalanche Rated Available
- 175 °C Operating Temperature
- Fast Switching
- Ease of Paralleling
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.3471 | $ 2.35 |
| 10+ | $ 1.9877 | $ 19.88 |
| 30+ | $ 1.7632 | $ 52.90 |
| 100+ | $ 1.5322 | $ 153.22 |
| 500+ | $ 1.4281 | $ 714.05 |
| 1,000+ | $ 1.3842 | $ 1384.20 |
Standard Packaging1000/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | D2PAK(TO-263) | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 9.2A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 60W | |
| Reverse Transfer Capacitance (Crss@Vds) | 34pF | |
| RDS(on) | 270mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 360pF | |
| Gate Charge(Qg) | 16nC@10V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Third generation Power MOSFETs provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness. The D2PAK (TO-263) is a surface mount power package capable of accommodating die size up to HEX-4. It provides the highest power capability and the lowest possible on-resistance in any existing surface mount package. The D2PAK (TO-263) is suitable for high current applications because of its low internal connection resistance and can dissipate up to 2.0 W in a typical surface mount application.
Features
- Halogen-free According to IEC 61249-2-21 Definition
- Surface Mount RoHS Available
- Available in Tape and Reel
- Dynamic dV/dt Rating
- Repetitive Avalanche Rated Available
- 175 °C Operating Temperature
- Fast Switching
- Ease of Paralleling
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

