DIODES FP0800018
| Manufacturer | |
| MPN | FP0800018 |
| LCSC Part # | C7278247 |
| Packaging | SMD7050-4P |
| Customer # | |
| Key Attributes | Crystal 8MHz ±50ppm 18pF 80Ω SMD7050-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES | |
| Packaging | SMD7050-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 8MHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This product is an FP 7x5 hermetically sealed crystal with model number FP0800018 and a nominal frequency of 8.00000 MHz. The product does not contain hazardous substances as defined by SONY SS-00259 Level 1 and S-AT2-001 Level 1 standards, and is RoHS compliant (lead-free). Reliability specifications are also provided, covering test criteria for fine leak, gross leak, moisture resistance, shock, solderability, vibration, solvent resistance, and reflow heat resistance, along with a recommended IR reflow profile. Additionally, the document includes descriptions of the product's pinout, markings, package drawings, tape, and reel specifications.
Features
- Lead-free
- RoHS compliant
- Halogen-free
- REACH compliant
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0836 | $ 1.08 |
| 200+ | $ 0.4335 | $ 86.70 |
| 500+ | $ 0.4183 | $ 209.15 |
| 1,000+ | $ 0.4107 | $ 410.70 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES | |
| Packaging | SMD7050-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 8MHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This product is an FP 7x5 hermetically sealed crystal with model number FP0800018 and a nominal frequency of 8.00000 MHz. The product does not contain hazardous substances as defined by SONY SS-00259 Level 1 and S-AT2-001 Level 1 standards, and is RoHS compliant (lead-free). Reliability specifications are also provided, covering test criteria for fine leak, gross leak, moisture resistance, shock, solderability, vibration, solvent resistance, and reflow heat resistance, along with a recommended IR reflow profile. Additionally, the document includes descriptions of the product's pinout, markings, package drawings, tape, and reel specifications.
Features
- Lead-free
- RoHS compliant
- Halogen-free
- REACH compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

