Bel Fuse FNP1800-48G
| Produttore | |
| Cod. Prod. | FNP1800-48G |
| Cod. LCSC | C7278083 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | AC DC Configurable Power Supply Modules RoHS |
| Scheda Tecnica |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Produttore | Bel Fuse | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
The FNP1500/1800 front-ends are power-factor-corrected (PFC) which (depending on model type) provide a 12 VDC or 48 VDC (1500 or 1800 watt) output, and can be used in hot-swap redundant systems. Their very small dimensions allow configuration of up to three units in a 1U rack. The FNP front-ends have a front-mounted AC receptacle. The highly efficient thermal design with internal-fan cooling permits their use over wide temperature ranges and provides very high reliability. Status information is provided with front panel LEDs, logic signals, and via an I²C management interface. In addition, the I²C bus can enable the power supply, set high fan speed, adjust the output voltage, and set the output current limit. The FNP1500/1800's meet international safety standards and display the CE-Mark for the European Low Voltage Directive (LVD). FNR-3-12G and FNR-3-48G power-shelf solutions provide rectification, system management, and power distribution, while maintaining high reliability and offering flexibility for future expansion. The power shelves can be configured with up to three hot-swappable 1500 or 1800-watt AC-DC frontends.
Caratteristiche
- RoHS compliant for all six substances
- High density front-ends 15.2 to 18.3 W/in³
- Wide input voltage range 85 to 264 VAC
- 12 V standby voltage, 1A per front-end
- Highly efficient topology reduces operating costs
- I²C interface status and control
- I²C voltage and current limit setting
- Analog output voltage setting
- Overtemperature, output overvoltage, and output overcurrent protection
- ORing circuits for true redundant operation: Vₒ₁: ORing FETs; Vₒ₂: ORing Diodes
- Status LEDs: AC OK, DC OK, and Fan Fail/Overtemperature Fail
Applicazioni
- Telecom
- Datacom
- Servers
- Distributed power systems
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 2726.7038 | $ 2726.70 |
| 200+ | $ 1087.9738 | $ 217594.76 |
| 500+ | $ 1051.6163 | $ 525808.15 |
| 1,000+ | $ 1033.6527 | $ 1033652.70 |
Package Standard10/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Produttore | Bel Fuse | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
The FNP1500/1800 front-ends are power-factor-corrected (PFC) which (depending on model type) provide a 12 VDC or 48 VDC (1500 or 1800 watt) output, and can be used in hot-swap redundant systems. Their very small dimensions allow configuration of up to three units in a 1U rack. The FNP front-ends have a front-mounted AC receptacle. The highly efficient thermal design with internal-fan cooling permits their use over wide temperature ranges and provides very high reliability. Status information is provided with front panel LEDs, logic signals, and via an I²C management interface. In addition, the I²C bus can enable the power supply, set high fan speed, adjust the output voltage, and set the output current limit. The FNP1500/1800's meet international safety standards and display the CE-Mark for the European Low Voltage Directive (LVD). FNR-3-12G and FNR-3-48G power-shelf solutions provide rectification, system management, and power distribution, while maintaining high reliability and offering flexibility for future expansion. The power shelves can be configured with up to three hot-swappable 1500 or 1800-watt AC-DC frontends.
Caratteristiche
- RoHS compliant for all six substances
- High density front-ends 15.2 to 18.3 W/in³
- Wide input voltage range 85 to 264 VAC
- 12 V standby voltage, 1A per front-end
- Highly efficient topology reduces operating costs
- I²C interface status and control
- I²C voltage and current limit setting
- Analog output voltage setting
- Overtemperature, output overvoltage, and output overcurrent protection
- ORing circuits for true redundant operation: Vₒ₁: ORing FETs; Vₒ₂: ORing Diodes
- Status LEDs: AC OK, DC OK, and Fan Fail/Overtemperature Fail
Applicazioni
- Telecom
- Datacom
- Servers
- Distributed power systems
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504401400 |
| USHTS | 8504404000 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044010 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504401400 |
| USHTS | 8504404000 |
| TARIC | 8504409590 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044010 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |

