VISHAY IRFR420TRPBF
| Manufacturer | |
| Mfr. Part # | IRFR420TRPBF |
| LCSC Part # | C727801 |
| Package | DPAK |
| Customer # | |
| Key Attributes | MOSFET N-CH 500V 1.5A DPAK |
| Description | N-Channel 500V 1.5A 42W Surface Mount DPAK |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Package | DPAK |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
10,463
10,463
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6801 | $ 0.68 |
10+ | $ 0.5553 | $ 5.55 |
30+ | $ 0.4929 | $ 14.79 |
100+ | $ 0.4321 | $ 43.21 |
500+ | $ 0.3537 | $ 176.85 |
1,000+ | $ 0.3361 | $ 336.10 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$