VISHAY IRFR430ATRLPBF
| Manufacturer | |
| Mfr. Part # | IRFR430ATRLPBF |
| LCSC Part # | C727771 |
| Package | DPAK |
| Customer # | |
| Description | 500V 5A 1.7Ω@10V,3A 4.5V One N-channel 110W DPAK Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Package | DPAK |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.0681 | $ 1.07 |
200+ | $ 0.4137 | $ 82.74 |
500+ | $ 0.3998 | $ 199.90 |
1,000+ | $ 0.3921 | $ 392.10 |
Standard Packaging 3000/Full
Reel | ||