XP Power RDC30110D15
| Manufacturer | |
| MPN | RDC30110D15 |
| LCSC Part # | C7277285 |
| Packaging | DIP,50.8x25.4mm |
| Customer # | |
| Key Attributes | DIP,50.8x25.4mm AC DC Configurable Power Supply Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | XP Power | |
| Packaging | DIP,50.8x25.4mm | |
| Voltage - Supply | 55V~176V | |
| Output Voltage | 15V | |
| Number of Outputs | 2 | |
| Features | Under Voltage Protection;Overvoltage protection;Overload protection;Short Circuit Protection;Over-temperature protection;Automatic fault recovery | |
| Output Current(Max) | 1A | |
| Conversion Efficiency | 87% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 72 & 110 VDC Input for Railway Applications
- Single, Dual and Triple Outputs
- 1500 VAC Basic Isolation
- High Efficiency - Up to 91%
- Remote On/Off
- Complies with EN50155
- EN50121-3-2 EMC for Railway Applications
- 1500 VAC Input to Output, 1600 VDC Input to Case, 1600 VDC Output to Case
- 2000 pF
- 270 kHz typical
- 37.5 W/in³
- 435 kHrs for single/dual output, 320 kHrs for triple output, min to MIL-HDBK-217F at 25 ℃, GB
- Epoxy UL94V-0 rated, designed to meet EN45545-2
- Nickel coated copper
- Non-conductive black plastic UL94V-0 rated
- Operating Temperature: -40 ℃ to +75 ℃ (80 ℃ with optional heatsink)
- Case Temperature: +105 ℃ max
- Cooling: Convection-cooled
- Operating Humidity: 5 - 95% RH, non-condensing
- Operating Altitude: 3048m
- Storage Temperature: -40 ℃ to +125 ℃
- Complies with EN50121-3-2, Railway Applications - Electromagnetic Compatibility for Rolling Stock Apparatus
- Complies with EN50155
- EN55011, 79 dBμV (0.15 - 0.5 MHz), 73 dBμV (0.5 - 30 MHz)
- EN61000-4-2, level 3, Perf Criteria A
- EN61000-4-3 20 V/m Perf Criteria A
- EN61000-4-4 level 3, Perf Criteria A
- EN61000-4-5 level 2, Perf Criteria A
- EN61000-4-6 10 V/rms, Perf Criteria A
- EN61000-4-8 10 A/m, Perf Criteria A
- CE LVD tested to EN62368-1, CE (Meets all applicable directives), UKCA (Meets all applicable legislation)
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 293.4486 | $ 293.45 |
| 200+ | $ 117.0891 | $ 23417.82 |
| 500+ | $ 113.1763 | $ 56588.15 |
| 1,000+ | $ 111.2427 | $ 111242.70 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

