VISHAY RCH50S5R000JS06
| Manufacturer | |
| Mfr. Part # | RCH50S5R000JS06 |
| LCSC Part # | C7276955 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 5Ω ±5% 50W |
| Description | 5Ω 50W ±5% ±150ppm/℃ Through Hole Chassis Mount Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 19.7268 | $ 19.73 |
25+ | $ 18.748 | $ 468.70 |
Standard Packaging 25/Full
Bag | ||
Better price for more quantity?
$