PULSE FIS111NL
| Manufacturer | |
| MPN | FIS111NL |
| LCSC Part # | C7276649 |
| Packaging | Through Hole,17.2x9.5mm |
| Customer # | |
| Key Attributes | Current Sense Inductors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Current Transformers | |
| Manufacturer | PULSE | |
| Packaging | Through Hole,17.2x9.5mm | |
| Turns Ratio | 1:100 | |
| Secondary Side Inductance | 22mH | |
| Rated input Current | 15A | |
| Frequency Range | 200kHz | |
| DCR Primary Side (Max) | 1.3Ω | |
| DCR Secondary Side (Max) | 1.3Ω | |
| Isolation Voltage(Vrms) | 2.5kV@AC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 55 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.2315 | $ 2.23 |
| 10+ | $ 2.1794 | $ 21.79 |
| 55+ | $ 2.1425 | $ 117.84 |
| 110+ | $ 2.1072 | $ 231.79 |
Standard Packaging55/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



