LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
P-DUKE Technology, Inc. FED60-24S24 product image
Images for reference only

P-DUKE Technology, Inc. FED60-24S24RoHS

Manufacturer
MPN
FED60-24S24
LCSC Part #
C7276328
Packaging
DIP,50.8x25.4mm
Customer #
Key Attributes
DIP,50.8x25.4mm AC DC Configurable Power Supply Modules RoHS
Datasheetpdf iconP-DUKE Technology, Inc. FED60-24S24

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules
ManufacturerP-DUKE Technology, Inc.
PackagingDIP,50.8x25.4mm
Height-
Switching Frequency250kHz
Ripple Noise150mVp-p
Function-
Features-
Quiescent Supply Current10mA
Capacitive Load(Max)2000uF
Output Current(Max)2.5A
Type-
Conversion Efficiency91%
Voltage - Supply18V~36V
Output Voltage24V
Number of Outputs1
Operating Temperature Range-40℃~+105℃
Length-
Width-
Output Voltage Accuracy±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 332.7315$ 332.73
200+$ 132.763$ 26552.60
500+$ 128.3267$ 64163.35
1,000+$ 126.1339$ 126133.90
Standard Packaging10/Full Tube
Better price for more quantity?
$