LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON FC3BQBBMM24.0-T3 product image
Images for reference only

ABRACON FC3BQBBMM24.0-T3RoHS

Manufacturer
MPN
FC3BQBBMM24.0-T3
LCSC Part #
C7276043
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 24MHz ±50ppm 20pF 80Ω SMD3225-4P
Datasheetpdf iconABRACON FC3BQBBMM24.0-T3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6153$ 0.62
200+$ 0.2455$ 49.10
500+$ 0.238$ 119.00
1,000+$ 0.2334$ 233.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingSMD3225-4P
Frequency Stability±50ppm
Operating Temperature-40℃~+85℃
Load Capacitance20pF
Normal temperature Frequency Tolerance±50ppm
Equivalent Series Resistance(ESR)80Ω
Frequency24MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Tolerance as low as ±20 ppm
  • Stability as low as ±10 ppm