LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EPSON FC3215AN 32.768K-90NN60KC5 product image
Images for reference only

EPSON FC3215AN 32.768K-90NN60KC5RoHS

Manufacturer
MPN
FC3215AN 32.768K-90NN60KC5
LCSC Part #
C7276034
Packaging
SMD3215-2P
Customer #
Key Attributes
Crystal 32.768kHz ±20ppm 9pF 60kΩ SMD3215-2P
Datasheetpdf iconEPSON FC3215AN 32.768K-90NN60KC5
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1761$ 0.18
200+$ 0.0703$ 14.06
500+$ 0.068$ 34.00
1,000+$ 0.0668$ 66.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerEPSON
PackagingSMD3215-2P
Frequency Stability-
Operating Temperature-40℃~+105℃
Load Capacitance9pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)60kΩ
Frequency32.768kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

FC3215AN is a low ESR and compact 32.768 kHz crystal unit that has a robust Pb-free metal lid + seam sealed package. It is equipped with a newly redesigned crystal element based on in-house design and production technology expertise of tuning-fork crystal devices over the decades. It is ideal for applications that require low current consumption, such battery powered IoT devices. It also supports an operating temperature range of up to +105℃.

Features

AI Translation
  • Package size: 3.2 × 1.5 mm, t = 0.9 mm Max.
  • Nominal frequency range: 32.768 kHz
  • Frequency tolerance: ±20 × 10⁻⁶ (+25°C ± 5°C)
  • Operating temperature: -40°C to +105°C
  • ESR: 35 kΩ Typ. (+25°C); 50 kΩ Max. (-40°C to +85°C); 60 kΩ Max. (-40°C to +105°C)

Applications

AI Translation
  • Wireless Modules for Sub-clock
  • Wearable Products
  • Low Power MCUs for Sub-clock
  • Battery Powered IoT Products