LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HOSONIC ETSB48E007502E product image
Images for reference only

HOSONIC ETSB48E007502ERoHS

Manufacturer
HOSONICAsian Brands
MPN
ETSB48E007502E
LCSC Part #
C7275604
Packaging
SMD1612-4P
Customer #
Key Attributes
Crystal 48MHz ±10ppm 10pF 60Ω SMD1612-4P
Datasheetpdf iconHOSONIC ETSB48E007502E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5715$ 0.57
200+$ 0.2286$ 45.72
500+$ 0.2207$ 110.35
1,000+$ 0.2175$ 217.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerHOSONIC
PackagingSMD1612-4P
Frequency Stability±15ppm
Operating Temperature-40℃~+85℃
Load Capacitance10pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)60Ω
Frequency48MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Ultra-compact thin profile (max dimensions 1.6×1.2×0.37mm)
  • Fundamental frequency range: 24 to 96MHz
  • Ideal for wearable devices and short-range wireless modules
  • Lead-free, compliant with lead-free solder reflow profile requirements