LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec ESW-120-12-G-S-LL product image
Images for reference only

Samtec ESW-120-12-G-S-LLRoHS

Manufacturer
MPN
ESW-120-12-G-S-LL
LCSC Part #
C7275554
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN Board-to-Board 20POS TH
Datasheetpdf iconSamtec ESW-120-12-G-S-LL
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.5846$ 10.58
203+$ 4.2243$ 857.53
497+$ 4.0832$ 2029.35
1,001+$ 4.0134$ 4017.41
Standard Packaging7/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Mounting TypeThrough Hole
Operating Temperature-55℃~+125℃
Number of Pins20P
Current Rating5.2A
Pitch2.54mm
Number of Rows1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging7
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.