VISHAY SI3590DV-T1-GE3
| Manufacturer | |
| MPN | SI3590DV-T1-GE3 |
| LCSC Part # | C727549 |
| Packaging | TSOP-6 |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 30V 3A TSOP-6 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | TSOP-6 | |
| Current - Continuous Drain(Id) | 3A | |
| RDS(on) | 120mΩ@2.5V | |
| Pd - Power Dissipation | 830mW | |
| Gate Threshold Voltage (Vgs(th)) | 600mV | |
| Drain to Source Voltage | 30V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | 3nC@4.5V | |
| Vgs | ±12V | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | TSOP-6 | |
| Current - Continuous Drain(Id) | 3A | |
| RDS(on) | 120mΩ@2.5V | |
| Pd - Power Dissipation | 830mW | |
| Gate Threshold Voltage (Vgs(th)) | 600mV | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | 3nC@4.5V | |
| Vgs | ±12V | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- TrenchFET power MOSFET
- Ultra low RDS(on) n- and p-channel for high efficiency
- Optimized for high side / low side
- Minimized conduction losses
- RoHS COMPLIANT HALOGEN FREE Available
Applications
AI Translation
- Portable devices including PDAs, cellular phones, and pagers
In-Stock: 4,722
4,722 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5854 | $ 0.59 |
| 10+ | $ 0.5171 | $ 5.17 |
| 30+ | $ 0.483 | $ 14.49 |
| 100+ | $ 0.4488 | $ 44.88 |
| 500+ | $ 0.4293 | $ 214.65 |
| 1,000+ | $ 0.4196 | $ 419.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | TSOP-6 | |
| Current - Continuous Drain(Id) | 3A | |
| RDS(on) | 120mΩ@2.5V | |
| Pd - Power Dissipation | 830mW | |
| Gate Threshold Voltage (Vgs(th)) | 600mV | |
| Drain to Source Voltage | 30V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | 3nC@4.5V | |
| Vgs | ±12V | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | TSOP-6 | |
| Current - Continuous Drain(Id) | 3A | |
| RDS(on) | 120mΩ@2.5V | |
| Pd - Power Dissipation | 830mW | |
| Gate Threshold Voltage (Vgs(th)) | 600mV | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | 3nC@4.5V | |
| Vgs | ±12V | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- TrenchFET power MOSFET
- Ultra low RDS(on) n- and p-channel for high efficiency
- Optimized for high side / low side
- Minimized conduction losses
- RoHS COMPLIANT HALOGEN FREE Available
Applications
AI Translation
- Portable devices including PDAs, cellular phones, and pagers
C727549 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



