VISHAY IRFD210PBF
| Manufacturer | |
| Mfr. Part # | IRFD210PBF |
| LCSC Part # | C727520 |
| Package | HVMDIP-4 |
| Customer # | |
| Key Attributes | MOSFET N-CH 200V 0.6A HVMDIP-4 |
| Description | 200V 600mA 1.5Ω@10V,0.36A 1W HVMDIP-4 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Package | HVMDIP-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
9 
9
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.4968 | $ 1.50 |
10+ | $ 1.2355 | $ 12.36 |
30+ | $ 1.0911 | $ 32.73 |
100+ | $ 0.9297 | $ 92.97 |
500+ | $ 0.8575 | $ 428.75 |
1,000+ | $ 0.8237 | $ 823.70 |
Standard Packaging 100/Full
Tube | ||
Better price for more quantity?
$