G-Switch GT-TC179B-H0665-L1
| Manufacturer | G-SwitchAsian Brands |
| MPN | GT-TC179B-H0665-L1 |
| LCSC Part # | C7275165 |
| Packaging | DIP,7.2x7.2mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 200gf SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Packaging | DIP,7.2x7.2mm | |
| with Bracket | Without Bracket | |
| PressForce | 2N | |
| Length | 7.2mm | |
| Height | 6.65mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 7.2mm | |
| Installation Method | Surface Mount,Vertical | |
| Actuator Style | Dome Button | |
| Termination Style | PC Pin | |
| With Lamp | No | |
| Actuator/Cap Color | Silver | |
| Circuit | SPST | |
| IP Rating | IP67 | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,961
1,961 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3878 | $ 0.39 |
| 10+ | $ 0.344 | $ 3.44 |
| 30+ | $ 0.3214 | $ 9.64 |
| 100+ | $ 0.3003 | $ 30.03 |
| 500+ | $ 0.2867 | $ 143.35 |
| 1,000+ | $ 0.2807 | $ 280.70 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Packaging | DIP,7.2x7.2mm | |
| with Bracket | Without Bracket | |
| PressForce | 2N | |
| Length | 7.2mm | |
| Height | 6.65mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 7.2mm | |
| Installation Method | Surface Mount,Vertical | |
| Actuator Style | Dome Button | |
| Termination Style | PC Pin | |
| With Lamp | No | |
| Actuator/Cap Color | Silver | |
| Circuit | SPST | |
| IP Rating | IP67 | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



