Huiyuan crystal HY24576MSMD50324POB1R10
| Manufacturer |
Huiyuan crystal
Asian Brands |
| Mfr. Part # | HY24576MSMD50324POB1R10 |
| LCSC Part # | C7275151 |
| Package | SMD5032-4P |
| Customer # | |
| Key Attributes | CRYSTAL 24.576MHz 20pF SMD |
| Description | Crystal 24.576MHz 20pF 30Ω SMD5032-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Huiyuan crystal | |
| Package | SMD5032-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
30
30
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2348 | $ 1.17 |
50+ | $ 0.1843 | $ 9.22 |
150+ | $ 0.1628 | $ 24.42 |
1,000+ | $ 0.1358 | $ 135.80 |
2,000+ | $ 0.1238 | $ 247.60 |
5,000+ | $ 0.1166 | $ 583.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$