LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Huiyuan crystal HY26MSMD3225EB1R30 product image
  • HY26MSMD3225EB1R30 thumbnail 1
  • HY26MSMD3225EB1R30 thumbnail 2
  • HY26MSMD3225EB1R30 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Huiyuan crystal HY26MSMD3225EB1R30RoHS

Manufacturer
Huiyuan crystalAsian Brands
MPN
HY26MSMD3225EB1R30
LCSC Part #
C7275113
Packaging
SMD3225-4P
Customer #
Key Attributes
CRYSTAL 26MHz 10pF SMD
Datasheetpdf iconHuiyuan crystal HY26MSMD3225EB1R30
In-Stock: 160
160 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0757$ 0.76
100+$ 0.0603$ 6.03
300+$ 0.0526$ 15.78
3,000+$ 0.0468$ 140.40
6,000+$ 0.0422$ 253.20
9,000+$ 0.0399$ 359.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerHuiyuan crystal
PackagingSMD3225-4P
Frequency Stability±30ppm
Load Capacitance10pF
Equivalent Series Resistance(ESR)40Ω
Frequency26MHz

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece