LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Huiyuan crystal HY12MSMD3225HB1R30 product image
  • HY12MSMD3225HB1R30 thumbnail 1
  • HY12MSMD3225HB1R30 thumbnail 2
  • HY12MSMD3225HB1R30 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Huiyuan crystal HY12MSMD3225HB1R30RoHS

Manufacturer
Huiyuan crystalAsian Brands
MPN
HY12MSMD3225HB1R30
LCSC Part #
C7275089
Packaging
SMD3225-4P
Customer #
Key Attributes
CRYSTAL 12MHz 16pF SMD
Datasheetpdf iconHuiyuan crystal HY12MSMD3225HB1R30
In-Stock: 360
360 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0705$ 0.71
100+$ 0.0557$ 5.57
300+$ 0.0484$ 14.52
3,000+$ 0.0428$ 128.40
6,000+$ 0.0384$ 230.40
9,000+$ 0.0362$ 325.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerHuiyuan crystal
PackagingSMD3225-4P
Frequency Stability±30ppm
Load Capacitance16pF
Equivalent Series Resistance(ESR)80Ω
Frequency12MHz

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece