Huiyuan crystal HY26MSMD2520FA1R30
| Manufacturer |
Huiyuan crystal
Asian Brands |
| MPN | HY26MSMD2520FA1R30 |
| LCSC Part # | C7275079 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | CRYSTAL 26MHz 12pF SMD |
| Description | Crystal 26MHz 12pF 50Ω SMD2520-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Huiyuan crystal | |
| Packaging | SMD2520-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,815
2,815
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.104 | $ 0.52 |
50+ | $ 0.0829 | $ 4.15 |
150+ | $ 0.0723 | $ 10.85 |
500+ | $ 0.0644 | $ 32.20 |
3,000+ | $ 0.058 | $ 174.00 |
6,000+ | $ 0.0548 | $ 328.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$