Huiyuan crystal HY40MSMD2016DA1R30
| Manufacturer |
Huiyuan crystal
Asian Brands |
| Mfr. Part # | HY40MSMD2016DA1R30 |
| LCSC Part # | C7275074 |
| Package | SMD2016-4P |
| Customer # | |
| Key Attributes | CRYSTAL 40MHz 9pF SMD |
| Description | 9pF SMD2016-4P Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Huiyuan crystal | |
| Package | SMD2016-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,800 
2,800
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0965 $ 0.0579 | $ 0.29 |
50+ | $ 0.0848 $ 0.0509 | $ 2.55 |
150+ | $ 0.0789 $ 0.0474 | $ 7.11 |
500+ | $ 0.0745 $ 0.0447 | $ 22.35 |
3,000+ | $ 0.071 $ 0.0426 | $ 127.80 |
6,000+ | $ 0.0692 $ 0.0416 | $ 249.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$