LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Huiyuan crystal HY27M49SJB2T02 product image
  • HY27M49SJB2T02 thumbnail 1
  • HY27M49SJB2T02 thumbnail 2
  • HY27M49SJB2T02 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Huiyuan crystal HY27M49SJB2T02RoHS

Manufacturer
Huiyuan crystalAsian Brands
MPN
HY27M49SJB2T02
LCSC Part #
C7275054
Packaging
HC-49S
Customer #
Key Attributes
CRYSTAL 27MHz 18pF TH
Datasheetpdf iconHuiyuan crystal HY27M49SJB2T02
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.0884$ 0.44
50+$ 0.0704$ 3.52
200+$ 0.0614$ 12.28
400+$ 0.0547$ 21.88
2,400+$ 0.0493$ 118.32
5,000+$ 0.0466$ 233.00
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerHuiyuan crystal
PackagingHC-49S
Frequency Stability±30ppm
Load Capacitance18pF
Equivalent Series Resistance(ESR)30Ω
Frequency27MHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece

Introduction

AI Translation

Crystal oscillator optimal storage conditions: Temperature: 25 ± 5°C, Humidity: <70%. Sealed packaging, do not crush. Packaging specification: 200 pcs/bag, 2,000 pcs/box.