Huiyuan crystal HY12M49SHB2T02
| Manufacturer | Huiyuan crystalAsian Brands |
| MPN | HY12M49SHB2T02 |
| LCSC Part # | C7275037 |
| Packaging | HC-49S |
| Customer # | |
| Key Attributes | CRYSTAL 12MHz 16pF TH |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Huiyuan crystal | |
| Packaging | HC-49S | |
| Frequency Stability | ±20ppm | |
| Load Capacitance | 16pF | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 12MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Crystal oscillator optimal storage conditions: Temperature: 25 ± 5°C, Humidity: <70%. Sealed packaging, do not crush. Packaging specification: 200 pcs/bag, 2,000 pcs/box.
In-Stock: 370
370 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0634 | $ 0.63 |
| 100+ | $ 0.0502 | $ 5.02 |
| 400+ | $ 0.0435 | $ 17.40 |
| 1,000+ | $ 0.0385 | $ 38.50 |
| 5,000+ | $ 0.0346 | $ 173.00 |
| 10,000+ | $ 0.0326 | $ 326.00 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Huiyuan crystal | |
| Packaging | HC-49S | |
| Frequency Stability | ±20ppm | |
| Load Capacitance | 16pF | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 12MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Crystal oscillator optimal storage conditions: Temperature: 25 ± 5°C, Humidity: <70%. Sealed packaging, do not crush. Packaging specification: 200 pcs/bag, 2,000 pcs/box.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



