VISHAY SI4435FDY-T1-GE3
| Manufacturer | |
| MPN | SI4435FDY-T1-GE3 |
| LCSC Part # | C727418 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 12.6A SO-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | SO-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 180pF | |
| Current - Continuous Drain(Id) | 12.6A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Pd - Power Dissipation | 2.2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 150pF | |
| RDS(on) | 19mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.5nF | |
| Gate Charge(Qg) | 28nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- TrenchFET Gen III p-channel power MOSFET
- 100% Rg tested
Applications
AI Translation
- Adapter switch
- Load switch
- DC/DC converters
- High speed switching
- Power management in battery-operated, mobile and wearable devices
In-Stock: 2,442
2,442 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4556 | $ 0.46 |
| 10+ | $ 0.3623 | $ 3.62 |
| 30+ | $ 0.322 | $ 9.66 |
| 100+ | $ 0.2705 | $ 27.05 |
| 500+ | $ 0.2496 | $ 124.80 |
| 1,000+ | $ 0.2351 | $ 235.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | SO-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 180pF | |
| Current - Continuous Drain(Id) | 12.6A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Pd - Power Dissipation | 2.2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 150pF | |
| RDS(on) | 19mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.5nF | |
| Gate Charge(Qg) | 28nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- TrenchFET Gen III p-channel power MOSFET
- 100% Rg tested
Applications
AI Translation
- Adapter switch
- Load switch
- DC/DC converters
- High speed switching
- Power management in battery-operated, mobile and wearable devices
C727418 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



