VISHAY SQ3410EV-T1_GE3
| Manufacturer | |
| Mfr. Part # | SQ3410EV-T1_GE3 |
| LCSC Part # | C727411 |
| Package | TSOP-6 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 8A TSOP-6 |
| Description | N-Channel 30V 8A 5W Surface Mount TSOP-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Package | TSOP-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,106
1,106
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4817 | $ 0.48 |
10+ | $ 0.4289 | $ 4.29 |
30+ | $ 0.4017 | $ 12.05 |
100+ | $ 0.3761 | $ 37.61 |
500+ | $ 0.3601 | $ 180.05 |
1,000+ | $ 0.3521 | $ 352.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$