LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC5075R000FHEB500 product image
Images for reference only

VISHAY ERC5075R000FHEB500RoHS

Manufacturer
MPN
ERC5075R000FHEB500
LCSC Part #
C7273866
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 75Ω ±1% 0.1W Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY ERC5075R000FHEB500
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.0458$ 2.05
200+$ 0.8169$ 163.38
500+$ 0.7896$ 394.80
1,000+$ 0.7759$ 775.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance75Ω
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece