LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERA-S27J471V product image
Images for reference only

PANASONIC ERA-S27J471VRoHS

Manufacturer
MPN
ERA-S27J471V
LCSC Part #
C7273812
Packaging
-
Customer #
Key Attributes
RES 470Ω ±5% 100mW
Datasheetpdf iconPANASONIC ERA-S27J471V
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3402$ 0.34
200+$ 0.1358$ 27.16
500+$ 0.1312$ 65.60
1,000+$ 0.129$ 129.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging-
Power(Watts)100mW
Resistance470Ω
TypeMetal Film Resistor
Tolerance±5%
Temperature Coefficient±2700ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • For temperature compensation circuits
  • Temperature coefficient: 1500 to 3900×10⁻⁶/°C
  • High performance with fast response to temperature changes
  • Excellent linearity — resistance varies linearly over wide temperature range from -40°C to +125°C
  • High reliability, high-density mountable
  • Small size and lightweight, contributing to PCB size reduction and product weight savings
  • Compatible with reflow and wave soldering
  • Reference standards: IEC 60115-8, JIS C 5201-8, EIAJ RC-2145
  • RoHS compliant